Schneider Electric Thermoplastic Smoke Detector Smoke Detector, 85 dB, 230 V

Subtotal (1 unit)*

$222.71

(exc. GST)

$244.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.71

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
276-1577
Mfr. Part No.:
CCT599502
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Smoke Detector

Sub Type

Smoke Detector

Sound Level

85dB

Material

Thermoplastic

Depth

115mm

Standards/Approvals

REACH, CE, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Smoke Detector is operating on a mains power supply of 230V AC at 50 or 60 Hz. This smoke detector is white in color. With an IP20 rating. Equipped with both heat and smoke detection capabilities, it provides comprehensive safety coverage. The device utilizes wireless ZigBee communication 2.4 GHz with a power of 2.5 mW at a range of less than 50 meters, ensuring efficient and responsive connectivity within the network.

Mercury free

RoHS compliant

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy