- RS Stock No.:
- 164-0831
- Mfr. Part No.:
- 415504-4
- Brand:
- TE Connectivity
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$7.229
(exc. GST)
$7.952
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $7.229 | $722.90 |
200 - 300 | $7.048 | $704.80 |
400 + | $6.939 | $693.90 |
*price indicative |
- RS Stock No.:
- 164-0831
- Mfr. Part No.:
- 415504-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm Mini SMB Connectors - Vertical PCB Jack
75 Ohm Mini SMB vertical PCB jack connectors with snap fit coupling and crimp terminations. These 75 Ohm Mini SMB vertical PCB jack connectors are suitable for circuit miniaturization in communication, broadband and switching equipment.
Stock number 713-0965 has a gold plated body
Stock number 713-0969 has a gold flash plated body
Stock number 713-0965 has a gold plated body
Stock number 713-0969 has a gold flash plated body
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Cinch Connectors Mini-SMB Series 75Ω Right Angle Body
- Molex 75Ω Right Angle Body
- Molex 73404 Series 75Ω Straight Body
- Amphenol RF SMB Connector Straight Body
- Molex 73404 Series 75Ω Right Angle Body
- Amphenol RF 142138-75 Series 75Ω Straight Body
- Samtec SMB7H Series 75Ω Straight Body
- Amphenol 75Ω Straight Body