ABUS Euro Cylinder Lock

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
518-588
Mfr. Part No.:
40924
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Euro Cylinder Lock

Cylinder Lock Type

Euro

Finish

Matt Nickel Plated

Section A Length

30mm

Section B Length

40mm

Standards/Approvals

IP67

COO (Country of Origin):
DE
The ABUS Electronic door cylinder with inside key recommended for front doors with glass insert. The smart cylinder can be adapted to different lengths and offers a high level of security. You can manage access to your home, rental properties or interior spaces such as offices with the CYLOX One in an uncomplicated, secure and flexible way via app. It is compatible with Bluetooth remote control, Bluetooth keyboard and Bluetooth finger scanner.

Maximum flexibility due to the modular cylinder construction

Powered by replaceable battery

Special pins provide increased resistance to tampering

Dustproof and waterproof according to IP67 certification

Three coded keys included