Deltaco LED 24 W Smart Ceiling Light 6500K
- RS Stock No.:
- 234-3279
- Mfr. Part No.:
- SH-LS3M
- Brand:
- Deltaco
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.89
(exc. GST)
$43.88
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $39.89 |
5 - 9 | $39.12 |
10 + | $38.27 |
- RS Stock No.:
- 234-3279
- Mfr. Part No.:
- SH-LS3M
- Brand:
- Deltaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Deltaco SMART HOME LED-list is a smart LED strip that can be used to light up different environments. You can mount the LED strip on different surfaces either with the 3M adhesive tape on the back or with the supplied mounting brackets if you want to screw the LED strip in place. You can adjust the length of the LED strip by cutting the length you want, there are clear markings every 10 centimetres. You can also extend the LED strip up to 5m (extension sold separately).
Input voltage 12V
Connection 6-pin
Dimmable via app
Duration 25,000h
Wi-Fi 2.4GHz, 802.11 b/g/n
LED type SMD 2835 & SMD 5050
LED density 90pcs per meter
Light flow (max) 300 lm/m
Connection 6-pin
Dimmable via app
Duration 25,000h
Wi-Fi 2.4GHz, 802.11 b/g/n
LED type SMD 2835 & SMD 5050
LED density 90pcs per meter
Light flow (max) 300 lm/m
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 24 W |
Voltage Rating | 12 V |
EU Energy Efficiency Rating | G |
Colour Temperature | 6500K |
Related links
- Deltaco LED 24 W Smart Ceiling Light 2700 → 6500K
- Deltaco 9 W Smart Ceiling Light 6500K
- Deltaco 6 W Smart Ceiling Light 2700K
- Deltaco 700 mW Smart Ceiling Light 2700K
- Deltaco 5.5 W E14 Smart Filament LED Smart Bulb, White
- Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White
- Deltaco 4.5 W E14 LED Smart Bulb, White
- Deltaco 5.5 W E27 LED Smart Bulb, White