Deltaco 5 W GU10 LED Smart Bulb, White
- RS Stock No.:
- 234-3278
- Mfr. Part No.:
- SH-LGU10W
- Brand:
- Deltaco
Discontinued product
- RS Stock No.:
- 234-3278
- Mfr. Part No.:
- SH-LGU10W
- Brand:
- Deltaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Deltaco SMART HOME LED-lamp is a smart LED lamp that can be placed in any GU10 lamp holder. The lamp is dimmable via the app so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of LED-lamp is 5W which corresponds to about 40W from a traditional incandescent lamp.
GU10 socket
Power 5W
Duration 25000h
Light flow (max) 470 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K to 6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google assistant or Amazon alexa
Power 5W
Duration 25000h
Light flow (max) 470 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K to 6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google assistant or Amazon alexa
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 5 W |
Lamp Base | GU10 |
Colour Tone | White |
Related links
- Deltaco 5 W GU10 LED Smart Bulb, Cool White, RGB, Warm White
- Deltaco 5 W E14 LED Smart Bulb, White
- Deltaco 5 W GU10/ PAR 16 Smart Bulb Smart Bulb, Cool White, RGB, Warm White
- Deltaco 5 W E14 LED Smart Bulb, Cool White, RGB, Warm White
- Deltaco 5.5 W E27 LED Smart Bulb, White
- Deltaco 9 W E27 LED Smart Bulb, White
- Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White
- Deltaco 4.5 W E14 LED Smart Bulb, White