Deltaco 9 W E27 LED Smart Bulb, White
- RS Stock No.:
- 234-3268
- Mfr. Part No.:
- SH-LE27W
- Brand:
- Deltaco
Discontinued product
- RS Stock No.:
- 234-3268
- Mfr. Part No.:
- SH-LE27W
- Brand:
- Deltaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product Details
The DELTACO 9W 810lm Smart Home LED bulb is suitable for an E27 socket and can be placed in any E27 lamp holder. This smart lamp is the ideal lighting solution for creating your dream smart home. This dimmable white light is easily controlled from your smartphone using the official DELTACO app for Android and iOS. Users can easily control the light remotely, change the colour temperature, set up a timer and turn it on or off automatically, using WiFi connectivity. It is the perfect light for those looking to brighten up their smart home effectively. It has a lifetime of 25000 h It can also be voice-controlled with Google Assistant or Amazon Alexa.
Key Features:
- E27 pedestal
- Power: 9W
- Duration: 25000h
- Light flow (max): 810 lm
- WiFi 2.4GHz 802.11b / g / n
- Adjustable colour temperature 2700K-6500K
- Ambient temperature during operation: -20 ° C to 60 ° C
- Voice control with Google Assistant or Amazon Alexa
- Product weight: 125g
- Product dimensions (WxDxH): 60x60x120mm
- The package contains: LED lamp, manual
- 5 years warranty
Key Benefits:
- Ideal Smart Home lighting – control the light remotely via the DELTACO app using a WiFi connection.
- More efficient light consumption – the 9W power output is equivalent to approximately 60W from a traditional incandescent lamp.
- Dimmable light and adjustable colour temperature – easily adjustable the colour temperature from cold to warm white light and control the brightness to suit your needs best. Whether working or relaxing, instantly transform your room and create the right atmosphere for you!
- Simple installation of the official DELTACO app for your Android or iOS smartphone.
- Timer controlled lamp – program the timer to have the lights on and off to match your daily schedule.
- Manage the light bulb individually or as part of a group with other smart lights in your home.
- Ideal Smart Home lighting – control the light remotely via the DELTACO app using a WiFi connection.
- More efficient light consumption – the 9W power output is equivalent to approximately 60W from a traditional incandescent lamp.
- Dimmable light and adjustable colour temperature – easily adjustable the colour temperature from cold to warm white light and control the brightness to suit your needs best. Whether working or relaxing, instantly transform your room and create the right atmosphere for you!
- Simple installation of the official DELTACO app for your Android or iOS smartphone.
- Timer controlled lamp – program the timer to have the lights on and off to match your daily schedule.
- Manage the light bulb individually or as part of a group with other smart lights in your home.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 9 W |
Lamp Base | E27 |
Communication Protocol | WiFi |
Colour Tone | White |
Dimmable | Yes |
Related links
- Deltaco 9 W E27 LED Smart Bulb, Cool White, RGB, Warm White
- Deltaco 9 W E27 Smart LED Lamp Smart Bulb, White
- Deltaco 5.5 W E27 LED Smart Bulb, White
- Deltaco 9 W E27 Smart Bulb Smart Bulb, RGB, White
- Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White
- Deltaco 5.5 W E27 LED Smart Bulb
- Deltaco 5 W E14 LED Smart Bulb, White
- Deltaco 4.5 W E14 LED Smart Bulb, White