- RS Stock No.:
- 885-9964
- Mfr. Part No.:
- 142-0901-811
- Brand:
- Cinch
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $22.48
You pay
$17.51
(exc. GST)
$19.26
(inc. GST)
Units | Per unit |
1 + | $17.51 |
- RS Stock No.:
- 885-9964
- Mfr. Part No.:
- 142-0901-811
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Connector Adapter
Cinch Connectivity range of SMA to SMA RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to SMA RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel over Copper |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
Series Number | 142 |
Mating Type | Quick Connect |
Related links
- Cinch SMK Series 50Ω Straight Body
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Samtec SMA Series 50Ω Straight Body
- Telegartner SMA Connector SMA Plug to SMA Plug
- Cinch Connectors SMA Series 50Ω Straight Body
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated