- RS Stock No.:
- 693-2950
- Mfr. Part No.:
- SF2906-6002
- Brand:
- Amphenol RF
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.81
(exc. GST)
$10.79
(inc. GST)
Units | Per unit |
1 - 4 | $9.81 |
5 - 9 | $9.73 |
10 - 24 | $9.65 |
25 - 49 | $9.57 |
50 + | $9.48 |
- RS Stock No.:
- 693-2950
- Mfr. Part No.:
- SF2906-6002
- Brand:
- Amphenol RF
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Solder Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Contact Material | Brass Alloy |
Contact Plating | Gold over Nickel |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Klaxon Nexus Pulse Series Red Sounder Beacon IP66 110dB at 1 Metre
- Amphenol 50Ω Right Angle Body
- IP67 Push Button Tactile Switch, SPST 50 mA @ 24 V dc 4mm
- Amphenol 75Ω Straight Body
- Klaxon Nexus Pulse Series White Sounder Beacon IP66 110dB at 1 Metre
- Connective Peripherals RS422 USB Mini B DB-9 Male Converter Cable