- RS Stock No.:
- 546-3125
- Brand:
- RS PRO
30 In Global stock for delivery within 5 working day(s)
951 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.60
(exc. GST)
$7.26
(inc. GST)
Units | Per unit |
1 - 24 | $6.60 |
25 - 49 | $6.49 |
50 - 99 | $6.30 |
100 - 499 | $6.10 |
500 + | $5.02 |
- RS Stock No.:
- 546-3125
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Straight Cable Mount, SMA Connector, Jack, RG402
Use this RS PRO connector to tightly connect coaxial cables. As it provides a secure join, it allows for reliable data transmission without interruption or interference. This connector is specifically designed for use with semi-rigid coaxial cables.
The contacts are made of gold-plated beryllium copper. This highly durable and corrosion-resistant material enables the connector to withstand wear and harsh environmental conditions, extending the product's lifespan. The threaded SMA (SubMiniature Version A) connector body screws in tightly to prevent your cables from loosening in the event of heavy vibrations.
Use crimping to terminate the connection for an air-tight closure that won't allow any moisture or air to seep through. This ensures long-term durability and clear data transmission.
The contacts are made of gold-plated beryllium copper. This highly durable and corrosion-resistant material enables the connector to withstand wear and harsh environmental conditions, extending the product's lifespan. The threaded SMA (SubMiniature Version A) connector body screws in tightly to prevent your cables from loosening in the event of heavy vibrations.
Use crimping to terminate the connection for an air-tight closure that won't allow any moisture or air to seep through. This ensures long-term durability and clear data transmission.
Features and Benefits
Straight body orientation
Gold body plating
No bulkhead
RG402 cable type
SMA coaxial connector type
Beryllium copper contact material
Gold contact plating
Female gender
Cable mounting type
Operating frequency of 0 to 12.4 GHz, 0 to 18 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 450 V
Gold body plating
No bulkhead
RG402 cable type
SMA coaxial connector type
Beryllium copper contact material
Gold contact plating
Female gender
Cable mounting type
Operating frequency of 0 to 12.4 GHz, 0 to 18 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 450 V
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG402 |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 to 12.4 GHz, 0 to 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- RS PRO 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-29/119_NH Series Crimp Termination, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- Huber+Suhner 24_SMA-50-2-45/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 24_SMA-50-2-46/133_NH Series Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount SMA Connector Straight Body
- Huber+Suhner 11_SMA-50-2-41/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body