TE Connectivity Straight 50Ω Cable Mount SMA Connector, Solder Termination RG402/U

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity SMA RF Coaxial Cable Connectors – Solder Termination

SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 18 GHz
• Threaded vibration proof coupling mechanism
• Choice of platings dependent on application

Applications

These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies

Frequency range DC to 18GHz (semi-rigid cable) Working voltage: 450Vdc or ac (peak)
  DC to 12·4GHz (flexible braided cable) Proof voltage: 1500Vdc or ac (peak)
VSWR (f=freq. in GHz) 1·07+ 0·008(f) (semi-rigid cable)
  1·20+ 0·03(f) (braided cable)
Specifications
Attribute Value
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Cable Type RG402/U
Termination Method Solder
Impedance 50Ω
Operating Frequency 0 → 18GHz
Body Plating Gold
Maximum Operating Temperature +165 °C
Contact Material Beryllium Copper
Contact Plating Gold over Nickel over Copper
881 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.61
(exc. GST)
$ 8.37
(inc. GST)
units
Per unit
1 - 14
$7.61
15 - 49
$7.40
50 - 99
$7.34
100 - 249
$7.26
250 +
$7.07
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMA PCB mount jacks This range of SMA jacks have gold plated brass bodies and gold plated beryllium copper centre contacts. These subminiature connectors feature a screw coupling mechanism ensuring a ...
Gold-plated brass, edge-mount SMA connectors for printed circuit ...
Description:
Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting Three versions are available:- CON-SMA-EDGE - SMA Female (RS 125-8190)- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192). Straight jack, SMA ...
Gold-plated brass, edge-mount SMA connectors for printed circuit ...
Description:
Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting Three versions are available:- CON-SMA-EDGE - SMA Female (RS 125-8190)- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192). Straight jack, SMA ...
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency ...
Description:
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance The main features are high mechanical strength, high durability and low VSWR. Matured design principles, ...