- RS Stock No.:
- 200-2191
- Mfr. Part No.:
- SMA-J-P-GF-RA-SM1
- Brand:
- Samtec
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.47
(exc. GST)
$18.12
(inc. GST)
Units | Per unit |
1 - 24 | $16.47 |
25 - 49 | $16.32 |
50 + | $15.98 |
- RS Stock No.:
- 200-2191
- Mfr. Part No.:
- SMA-J-P-GF-RA-SM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec SMA series female jack has plating of 10 μ" (0.25 μm) Gold centre contact, 3 μ" (0.08 μm) Gold outer contact. Also body orientation is in right angle.
Performance up to 20 GHz / 40 Gbps
Non-magnetic option available for medical and aerospace applications
Operating Temperature is between -65 °C to +125 °C
It is RoHS compliant
Non-magnetic option available for medical and aerospace applications
Operating Temperature is between -65 °C to +125 °C
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Surface Mount |
Body Orientation | Right Angle |
Bulkhead | No |
Related links
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- Samtec MCX Series 50Ω Right Angle Body
- Samtec 75Ω Straight Body
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated
- Samtec MMCX Series 50Ω Right Angle Body
- Samtec 75Ω Right Angle Body