- RS Stock No.:
- 181-0019
- Mfr. Part No.:
- 60311042114502
- Brand:
- Wurth Elektronik
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.49
(exc. GST)
$22.54
(inc. GST)
Units | Per unit |
1 - 17 | $20.49 |
18 - 34 | $20.14 |
35 + | $19.77 |
- RS Stock No.:
- 181-0019
- Mfr. Part No.:
- 60311042114502
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a right angle jack rear mount bulkhead having brass body and nut material.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 12.4GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Samtec SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Molex SMA Series 50Ω Right Angle Body
- Samtec SMA Series 50Ω Right Angle Body
- Rosenberger SMA Series 50Ω Right Angle Body
- Molex SMA Series 50Ω Straight Body
- Cinch SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body