- RS Stock No.:
- 180-9898
- Mfr. Part No.:
- 60311002114501
- Brand:
- Wurth Elektronik
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 60)
$14.657
(exc. GST)
$16.123
(inc. GST)
Units | Per unit | Per Tray* |
60 - 240 | $14.657 | $879.42 |
300 + | $13.191 | $791.46 |
*price indicative |
- RS Stock No.:
- 180-9898
- Mfr. Part No.:
- 60311002114501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a right angle oriented, THT mount, jack brass SMA connector with anti-torque thread.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Samtec SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Molex SMA Series 50Ω Right Angle Body
- Samtec SMA Series 50Ω Right Angle Body
- Rosenberger SMA Series 50Ω Right Angle Body
- Molex SMA Series 50Ω Straight Body
- Cinch SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body