- RS Stock No.:
- 179-9177
- Mfr. Part No.:
- SMA-J-P-H-ST-EM3
- Brand:
- Samtec
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.06
(exc. GST)
$12.17
(inc. GST)
Units | Per unit |
1 - 24 | $11.06 |
25 - 49 | $10.78 |
50 + | $10.62 |
- RS Stock No.:
- 179-9177
- Mfr. Part No.:
- SMA-J-P-H-ST-EM3
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Standard edge mount or drop-in edge mount
Vertical orientation
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Non-magnetic option available for medical and aerospace applications
Vertical orientation
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 20GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Samtec 50Ω Straight Body
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- Samtec SMP Series 50Ω Straight Body
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated
- Samtec SMA Series 50Ω Right Angle Body