- RS Stock No.:
- 174-9967
- Mfr. Part No.:
- 145-0694-002
- Brand:
- Cinch
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.00
(exc. GST)
$38.50
(inc. GST)
Units | Per unit |
1 - 4 | $35.00 |
5 - 9 | $33.95 |
10 - 49 | $32.91 |
50 - 99 | $32.23 |
100 + | $31.53 |
- RS Stock No.:
- 174-9967
- Mfr. Part No.:
- 145-0694-002
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cinch SMA Connector
The Cinch SMK145 series male cable mount connector with quick connect connection. This straight connector provides an excellent solution for demanding applications that require high-frequency transmission. It has gold-plated beryllium copper contacts. It has a voltage rating of 335VAC.
Features and Benefits
Impedance is 50ohm
Mating interface control provides consistent electrical performance
Operating frequency ranges between 0 and 40GHz
Operating temperature ranges between -65°C and 165°C
Support RG402 cable type
Unique three-slot construction for female contact
Mating interface control provides consistent electrical performance
Operating frequency ranges between 0 and 40GHz
Operating temperature ranges between -65°C and 165°C
Support RG402 cable type
Unique three-slot construction for female contact
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402 |
Bulkhead | No |
Operating Frequency | 0 to 40GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMK |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 145 |
Mating Type | Quick Connect |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Molex Non-ZIF
- Molex 6 Way Micro Memory Card Connector With SMT Termination