- RS Stock No.:
- 170-6964
- Brand:
- RS PRO
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.70
(exc. GST)
$22.77
(inc. GST)
Units | Per unit |
1 - 9 | $20.70 |
10 - 24 | $20.10 |
25 - 49 | $19.46 |
50 - 99 | $19.07 |
100 + | $18.66 |
- RS Stock No.:
- 170-6964
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO SMA Connectors
The RS PRO TNC plug sealed connector is used for cable application. RG58, 58A and 141A/U are the suitable cables for this connector. This product is sealed and can be submerged to a shallow depth. This sealed connector provides protection against ingress water, moisture, gasoline and other chemicals. It has gold-plated brass contacts.
Features and Benefits
Frequency range is DC-6GHz
Impedance is 50ohm
Operating temperature ranges between -40°C and 85°C
Provided with waterproof protection
Termination method is crimp
Voltage rating is 375V
Impedance is 50ohm
Operating temperature ranges between -40°C and 85°C
Provided with waterproof protection
Termination method is crimp
Voltage rating is 375V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 141A/U, 58A, RG58 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -40°C |
Polarity | Normal |
Maximum Operating Temperature | +85°C |
Series | Sealed |
Contact Material | Brass |
Contact Plating | Gold |