- RS Stock No.:
- 213-8219
- Brand:
- RS PRO
1551 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.38
(exc. GST)
$10.32
(inc. GST)
Units | Per unit |
1 - 4 | $9.38 |
5 - 24 | $8.93 |
25 + | $8.49 |
- RS Stock No.:
- 213-8219
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Cable Mount SMA Connector
RS PRO has increased its range of coaxial connectors, here we are proud to introduce a new addition to the series of SMA connectors. This male SMA connector is a sub-miniature radio frequency (RF) connector designed to interface with RG58 cables and pair with female SMA.
Where would you find them?
An SMA cable mount connector is one of many RF connector types used in conjunction with coaxial cable to carry high-frequency electrical signals with low losses. Common applications include telephone systems, microwave systems, and Wi-Fi systems.
Features and Benefits
Straight body male SMA coaxial connector
Fitted with gold-plated brass body and centre contact
Sub-miniature size
Cable mounting
Characteristic impedance of 50 Ω
Hexagonal shape for easy tightening and loosening
Normal polarity
Operating frequency up to 6 GHz
Voltage rating of 500 V
Operating temperature range of -45°C to +165°C
Termination: Pressure welding
Fitted with gold-plated brass body and centre contact
Sub-miniature size
Cable mounting
Characteristic impedance of 50 Ω
Hexagonal shape for easy tightening and loosening
Normal polarity
Operating frequency up to 6 GHz
Voltage rating of 500 V
Operating temperature range of -45°C to +165°C
Termination: Pressure welding
Installation
1. Ensure you have the correct impedance-rated cable to match the SMA connector, in this case, 50 Ω.
2. Slide the tubular body from the connector over the cable
3. Measure 10 mm from the tip of the cable, strip, and remove the outer jacket.
4. Fold the braided mesh layer back over the outer jacket
5. Measure 3 mm from the tip of the inner jacket, strip to reveal the central conductor
6. Place the contact pin over the conductor then crimp together using the right hole size on the crimp tool
7. Slide the crimp ferrule over the contact and push firmly until the pin is visible inside the connector.
8. Fold the braided mesh forward, slide the tubular body forward with a firm push.
9. Crimp together via tubular body with a crimp tool.
2. Slide the tubular body from the connector over the cable
3. Measure 10 mm from the tip of the cable, strip, and remove the outer jacket.
4. Fold the braided mesh layer back over the outer jacket
5. Measure 3 mm from the tip of the inner jacket, strip to reveal the central conductor
6. Place the contact pin over the conductor then crimp together using the right hole size on the crimp tool
7. Slide the crimp ferrule over the contact and push firmly until the pin is visible inside the connector.
8. Fold the braided mesh forward, slide the tubular body forward with a firm push.
9. Crimp together via tubular body with a crimp tool.
Compatible RG58 Coaxial Cables
RS PRO White Unterminated RG58 Coaxial Cable, 50 Ω 4.95mm OD 500m; RS stock no: 521-7916
Applications
Telephone systems
Microwave systems
Wi-Fi Antenna systems
Microwave systems
Wi-Fi Antenna systems
Why would you choose RS PRO for Coaxial Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Gold |
Related links
- Amphenol RF SMA Series 50Ω, Straight Body
- Radiall 50Ω, Straight Body
- Huber+Suhner 21_SMA-50-3-15/111_NE Series 50Ω, Straight Body
- Amphenol RF 132147 Series 50Ω, Straight Body
- Hirose HRM Series 50Ω, Straight Body
- Cinch Connectors SMA Series 50Ω, Straight Body
- Cinch Connectors SMA Series Female 50Ω, Straight Body
- Amphenol RF N-Type Series 50Ω, Straight Body