- RS Stock No.:
- 170-6937
- Brand:
- RS PRO
8 In Global stock for delivery within 5 working day(s)
762 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.98
(exc. GST)
$15.38
(inc. GST)
Units | Per unit |
1 - 9 | $13.98 |
10 - 24 | $13.68 |
25 - 49 | $13.28 |
50 - 249 | $12.95 |
250 + | $10.65 |
- RS Stock No.:
- 170-6937
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO SMA Connectors
The RS PRO SMA 27G series straight plug connector is a cable mount product. The RG405/U (UT.085") cables are suitable for this connector. The contact is made of beryllium copper with gold plating.
Features and Benefits
Frequency range is 26.5GHz
Impedance is 50Ω
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 335V
Impedance is 50Ω
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 335V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405/U |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |