- RS Stock No.:
- 167-6375
- Mfr. Part No.:
- 73251-3130
- Brand:
- Molex
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 1760)
$8.385
(exc. GST)
$9.223
(inc. GST)
Units | Per unit | Per Tray* |
1760 - 1760 | $8.385 | $14,757.60 |
3520 - 5280 | $8.175 | $14,388.00 |
7040 + | $8.049 | $14,166.24 |
*price indicative |
- RS Stock No.:
- 167-6375
- Mfr. Part No.:
- 73251-3130
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex 50 Ohm SMA RF Coaxial PCB Jack Connectors
50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.
These SMA RF coaxial PCB mount Jack Receptacles features are:
759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.
759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.
759-5252 Right Angle, Through Hole
800-6918 Right Angle, Through Hole Nickel plated
800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.
759-5303 Vertical, Through Hole
800-6933 Vertical, SMT
800-6949 Edge and Bulkhead mount (no hardware)
800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated
841-1827 Right Angle, PCB mount, Through Hole
800-6986 Jack to Jack Bulkhead Adapter
These SMA RF coaxial PCB mount Jack Receptacles features are:
759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.
759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.
759-5252 Right Angle, Through Hole
800-6918 Right Angle, Through Hole Nickel plated
800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.
759-5303 Vertical, Through Hole
800-6933 Vertical, SMT
800-6949 Edge and Bulkhead mount (no hardware)
800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated
841-1827 Right Angle, PCB mount, Through Hole
800-6986 Jack to Jack Bulkhead Adapter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex SMA RF Coaxial Connectors
The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Bulkhead | No |
Body Plating | Gold |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 73100 |
Related links
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Ambersil Paint Spray Dispenser
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Molex SMA Series 50Ω Straight Body
- Telegartner SMA Connector SMA Plug to SMA Plug
- Molex 50Ω Right Angle Body
- Bals IP44 Red Cable Mount 3P + N Industrial Power Socket 415 V