- RS Stock No.:
- 163-9375
- Mfr. Part No.:
- 1-1478966-0
- Brand:
- TE Connectivity
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$14.957
(exc. GST)
$16.453
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $14.957 | $747.85 |
250 + | $13.462 | $673.10 |
*price indicative |
- RS Stock No.:
- 163-9375
- Mfr. Part No.:
- 1-1478966-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMA Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm professional grade rear mount bulkhead SMA jack with PTFE dielectric, gold plated stainless steel body, gold plated beryllium copper centre contact and a solder spill termination.
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |