OPB460T11 Optek, Screw Mount Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output
- RS Stock No.:
- 170-0774
- Mfr. Part No.:
- OPB460T11
- Brand:
- Optek
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$5.343
(exc. GST)
$5.877
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $5.343 | $133.575 |
50 - 75 | $5.21 | $130.25 |
100 + | $5.13 | $128.25 |
*price indicative
- RS Stock No.:
- 170-0774
- Mfr. Part No.:
- OPB460T11
- Brand:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB460, OPB470, OPB480 and OPB490 Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.
Features of the slotted optical switches:
PCB mounted: OPB460 to OPB473
26 AWG wires: OPB480 to OPB493
Range of apertures
Data rates up to 250 kB
Low power consumption
PCB mounted: OPB460 to OPB473
26 AWG wires: OPB480 to OPB493
Range of apertures
Data rates up to 250 kB
Low power consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Slotted Optical Switches, Optek Technology
Specifications
Attribute | Value |
---|---|
Output Device | Buffer, Open-Collector with 10K Pull-Up Resistor |
Number of Channels | 1 |
Typical Rise Time | 50ns |
Typical Fall Time | 50ns |
Mounting Type | Screw Mount |
Number of Pins | 5 |
Dimensions | 24.89 x 6.6 x 11.05mm |
Height | 11.05mm |
Length | 24.89mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.18mm |
Width | 6.6mm |
Operating Temperature Range | -40 → +85°C |
Related links
- OPB460T11 Optek, Screw Mount Slotted Optical Switch, Buffer,...
- OPB916BZ Optek, Screw Mount Slotted Optical Switch, Buffer,...
- OPB625 Optek, Through Hole Slotted Optical Switch, Buffer,...
- OPB917BZ Optek, Through Hole Slotted Optical Switch, Buffer,...
- OPB830W11Z Optek, Screw Mount Slotted Optical Switch, Transistor Output
- OPB830W55Z Optek, Screw Mount Slotted Optical Switch, Transistor Output
- OPB830W51Z Optek, Screw Mount Slotted Optical Switch, Transistor Output
- OPB990T51Z Optek, Screw Mount Slotted Optical Switch