OPB917BZ Optek, Through Hole Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output
- RS Stock No.:
- 173-0303
- Mfr. Part No.:
- OPB917BZ
- Brand:
- Optek
97 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$10.114
(exc. GST)
$11.125
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $10.114 | $1,011.40 |
500 + | $9.78 | $978.00 |
*price indicative
- RS Stock No.:
- 173-0303
- Mfr. Part No.:
- OPB917BZ
- Brand:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.
Slotted Optical Switches, Optek Technology
Specifications
Attribute | Value |
---|---|
Output Device | Buffer, Open-Collector with 10K Pull-Up Resistor |
Number of Channels | 1 |
Typical Rise Time | 50ns |
Typical Fall Time | 50ns |
Mounting Type | Through Hole |
Number of Pins | 5 |
Dimensions | 30.73 x 6.35 x 25.65mm |
Height | 25.65mm |
Length | 30.73mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Slot Width | 5.08mm |
Width | 6.35mm |
Operating Temperature Range | -40 → +85°C |
Related links
- OPB917BZ Optek, Through Hole Slotted Optical Switch, Buffer,...
- OPB625 Optek, Through Hole Slotted Optical Switch, Buffer,...
- OPB916BZ Optek, Screw Mount Slotted Optical Switch, Buffer,...
- OPB460T11 Optek, Screw Mount Slotted Optical Switch, Buffer,...
- EE-SX4070 Omron, Through Hole Slotted Optical Switch, Open Collector Output
- OPB840L51 Optek, Through Hole Slotted Optical Switch, Transistor Output
- OPB680 Optek, Through Hole Slotted Optical Switch, Phototransistor Output
- OPB620 Optek, Through Hole Slotted Optical Switch, Phototransistor Output