Dormer 104 mm Micrograin Carbide Slot Drill, 38mm Cut Length, 20mm Cut Diameter, 3 Flutes

  • RS Stock No. 728-7096
  • Mfr. Part No. S90320.0
  • Manufacturer Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BR
Product Details

MC-X Solid Carbide 3 Flute Slot Drill (S903)

Solid Carbide standard length slot drill for general machining applications.

Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations

Standards

DIN 6535 HA

Specifications
Attribute Value
Shank Type Plain
Cut Length 38mm
Cutter Diameter 20mm
Number of Flutes 3
Material Micrograin Carbide
Overall Length 104 mm
Shank Diameter 20 mm
Diameter Tolerance H10
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 327.86
(exc. GST)
$ 360.65
(inc. GST)
units
Per unit
1 +
$327.86
Related Products
Solid Carbide Ti AlN Straight Shank MPX Short ...
Description:
Solid Carbide Ti AlN Straight Shank MPX Short Series Drill (R458) Solid Carbide Ti AlN stepped shank short series drill For high performance general machining applications up to x3 diameter Ti AlN Coating for outstanding wear protection and increased productivity ...
HSS Screwed Shank T-Slot Cutter (C810) HSS screwed ...
Description:
HSS Screwed Shank T-Slot Cutter (C810) HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt slots in most materials HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt ...
Long 3-toothed HSCo centre-cut hole cutters C333 A ...
Description:
Long 3-toothed HSCo centre-cut hole cutters C333 A range of cobalt hole cutters (steel quality HSCo 8% Co) with cylindrical shank and flat faceThe shank diameter tolerance class is H6 and the cutting diameter is K10.Helix geometry is 40° right-handed, ...
HSCo centre cutting slot drills C102 and C123 ...
Description:
HSCo centre cutting slot drills C102 and C123 A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat faceThe shank diameter tolerance class is H6 and the cutting diameter is E8.Helix geometry is 30° ...