Pramet Slot Drill
- RS Stock No.:
- 263-7764
- Mfr. Part No.:
- S813HA8.0
- Brand:
- Pramet
Subtotal (1 unit)**
$173.92
(exc. GST)
$191.31
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $173.92 |
**price indicative
- RS Stock No.:
- 263-7764
- Mfr. Part No.:
- S813HA8.0
- Brand:
- Pramet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pramet | |
Overall Length | 63 mm | |
Select all | ||
---|---|---|
Brand Pramet | ||
Overall Length 63 mm | ||
Related links
- Pramet Slot Drill
- Dormer Slot Drill
- Pramet Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 2mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter
- Dormer Plain Slot Drill, 6mm Cut Diameter
- Dormer Plain Slot Drill, 7mm Cut Diameter
- Dormer Plain Slot Drill, 16mm Cut Diameter