Pramet Slot Drill
- RS Stock No.:
- 263-7759
- Mfr. Part No.:
- S813HA4.0
- Brand:
- Pramet
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$108.90
(exc. GST)
$119.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $108.90 |
- RS Stock No.:
- 263-7759
- Mfr. Part No.:
- S813HA4.0
- Brand:
- Pramet
Related links
- Pramet Slot Drill
- Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter
- Dormer Plain Slot Drill, 10mm Cut Diameter
- Dormer Plain Slot Drill, 3.5mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 5mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 10mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 12mm Cut Diameter
- Dormer Slot Drill