Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Milling & Lathing
Slot Drills
Dormer Screwed Slot Drill, 21mm Cut Diameter
RS Stock No.:
224-4729
Mfr. Part No.:
C810 12.0MM
Brand:
Dormer
This image is representative of the product range
View all Slot Drills
Discontinued product
RS Stock No.:
224-4729
Mfr. Part No.:
C810 12.0MM
Brand:
Dormer
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
HSS Screwed Shank T-Slot Cutter (C810)
HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt slots in most materials.
Attribute
Value
Shank Type
Screwed
Cut Length
9mm
Cutter Diameter
21mm
Number of Flutes
3
Material
HSS
Overall Length
69 mm
Shank Diameter
12 mm
Diameter Tolerance
d11