- RS Stock No.:
- 768-1637
- Mfr. Part No.:
- MXS8-10AS
- Brand:
- SMC
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$839.57
(exc. GST)
$923.53
(inc. GST)
Units | Per unit |
1 + | $839.57 |
- RS Stock No.:
- 768-1637
- Mfr. Part No.:
- MXS8-10AS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 8mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 56 x 40 x 24mm |
Weight | 150g |
Length | 56mm |
Width | 40mm |
Height | 24mm |
Related links
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore MXQC Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore MXQ Series, Double Acting
- SMC Guide Cylinder - 16mm Bore MXS Series
- SMC Pneumatic Guided Cylinder - 8mm Bore MXSL Series, Double Acting