- RS Stock No.:
- 700-7415
- Mfr. Part No.:
- MXS6-50
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,049.79
(exc. GST)
$1,154.77
(inc. GST)
Units | Per unit |
1 + | $1,049.79 |
- RS Stock No.:
- 700-7415
- Mfr. Part No.:
- MXS6-50
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 6mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 106 x 32 x 20mm |
Weight | 180g |
Length | 106mm |
Height | 20mm |
Width | 32mm |
Related links
- SMC Pneumatic Guided Cylinder - 8mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MGJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXS Series, Double Acting
- Festo Pneumatic Guided Cylinder - 170829 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544018 50mm Stroke Double Acting