- RS Stock No.:
- 203-9378
- Mfr. Part No.:
- DGST-20-40-Y12A
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,610.05
(exc. GST)
$1,771.05
(inc. GST)
Units | Per unit |
1 + | $1,610.05 |
- RS Stock No.:
- 203-9378
- Mfr. Part No.:
- DGST-20-40-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 27 mm and rear length 26.5 mm.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085184 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085174 80mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085147 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085136 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series