- RS Stock No.:
- 203-9674
- Mfr. Part No.:
- DGST-12-40-Y12A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,403.43
(exc. GST)
$1,543.77
(inc. GST)
Units | Per unit |
1 + | $1,403.43 |
- RS Stock No.:
- 203-9674
- Mfr. Part No.:
- DGST-12-40-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting round cylinder has external hydraulic cushioning for proximity sensor. It is a piston rod design structure made of non-corrosive, high-alloy steel.
Stroke = 40 mm
Piston diameter = 12 mm
Assembly position = any
Operating mode of drive unit = yoke
Piston diameter = 12 mm
Assembly position = any
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 12mm |
Manufacturer Series | DGST |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085172 |
Related links
- Festo Pneumatic Guided Cylinder - 543949 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170903 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085147 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170925 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085130 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 570164 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078871 200mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170829 50mm Stroke Double Acting