- RS Stock No.:
- 202-1951
- Mfr. Part No.:
- DGST-8-30-PA
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$950.38
(exc. GST)
$1,045.42
(inc. GST)
Units | Per unit |
1 + | $950.38 |
- RS Stock No.:
- 202-1951
- Mfr. Part No.:
- DGST-8-30-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 8mm Bore, 30mm Stroke - DGST-8-30-PA
This pneumatic guided cylinder from Festo keeps heavy loads balanced on moving industrial machinery and equipment. It's a double-acting cylinder that efficiently channels output forces in both retracting and extending directions for enhanced control. The flexible cushioning at both ends of the cylinder reduces noise during operation and minimises wear to extend the lifespan of the component. As the high-alloy steel piston is durable and corrosion-resistant, you use this unit in heavy-duty applications.
Hydrogenated nitrile butadiene rubber (HNBR) seal material is resistant to heat and chemicals for reliable performance in harsh environments
Wrought aluminium alloy housing resists wear and corrosion to deliver a long service life
Wide operating temperature range of -10°C to +60°C for use in demanding industrial environments
Broad operating pressure range of 1.5 to 8 bar for versatility
Wrought aluminium alloy housing resists wear and corrosion to deliver a long service life
Wide operating temperature range of -10°C to +60°C for use in demanding industrial environments
Broad operating pressure range of 1.5 to 8 bar for versatility
Applications
Industrial manufacturing
Packaging and assembly lines
Medical imaging equipment
Packaging and assembly lines
Medical imaging equipment
What position should this cylinder be mounted in?
You can install this cylinder in any position. This allows you to fit the component according to the specifications of your equipment, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 8mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085112 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085174 80mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085147 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085136 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series