- RS Stock No.:
- 196-4502
- Mfr. Part No.:
- MXS6L-10
- Brand:
- SMC
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$701.38
(exc. GST)
$771.52
(inc. GST)
Units | Per unit |
1 + | $701.38 |
- RS Stock No.:
- 196-4502
- Mfr. Part No.:
- MXS6L-10
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table (symmetric style)
Bore sizes: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
Stroke adjuster may be used to control exact stroke extension, retraction, or both
Options: buffer, axial piping
Variety of switches with a variety of wire lead lengths
Bore sizes: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
Stroke adjuster may be used to control exact stroke extension, retraction, or both
Options: buffer, axial piping
Variety of switches with a variety of wire lead lengths
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Manufacturer Series | MXSL |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 48 x 32 x 20mm |
Weight | 80g |
Length | 48mm |
Absolute Maximum Pressure | 1.05MPa |
Height | 20mm |
Width | 32mm |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinder - 8mm Bore MXSL Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinders