- RS Stock No.:
- 196-4488
- Mfr. Part No.:
- MXH20-20Z
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$844.95
(exc. GST)
$929.45
(inc. GST)
Units | Per unit |
1 + | $844.95 |
- RS Stock No.:
- 196-4488
- Mfr. Part No.:
- MXH20-20Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bore sizes: 6, 10, 16, 20 mm
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Manufacturer Series | MXH |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 78 x 32 x 64.5mm |
Weight | 417g |
Length | 78mm |
Width | 32mm |
Height | 64.5mm |
Size Type | Standard |
Absolute Maximum Pressure | 1.05MPa |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQB Series, Double Acting