Nidec Components Surface Mount Slide Switch DPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- RS Stock No.:
- 179-6793
- Mfr. Part No.:
- CL-SB-22B-02
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 pack of 5 units)**
$13.68
(exc. GST)
$15.05
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $2.736 | $13.68 |
25 - 45 | $2.664 | $13.32 |
50 + | $2.626 | $13.13 |
**price indicative
- RS Stock No.:
- 179-6793
- Mfr. Part No.:
- CL-SB-22B-02
- Brand:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA | |
Terminal Type | Gull Wing | |
Actuator Type | Slide | |
Length | 8.5mm | |
Width | 3.5mm | |
Depth | 5.5mm | |
Dimensions | 8.5 x 3.5 x 5.5mm | |
Contact Resistance | 70 (Gold)mΩ | |
Voltage Rating | 50V dc | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +85°C | |
Actuator Material | Polyamide | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Contact Current Rating 200 (Non-Switching) mA, 200 (Switching) mA | ||
Terminal Type Gull Wing | ||
Actuator Type Slide | ||
Length 8.5mm | ||
Width 3.5mm | ||
Depth 5.5mm | ||
Dimensions 8.5 x 3.5 x 5.5mm | ||
Contact Resistance 70 (Gold)mΩ | ||
Voltage Rating 50V dc | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Related links
- Nidec Components Surface Mount Slide Switch DPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Through Hole Slide Switch DPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch DP3T 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Through Hole Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Through Hole Slide Switch 200 (Non-Switching) mA, 200 (Switching) mA Slide
- NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide