NKK Switches Panel Mount Slide Switch DPDT Latching 3 A @ 250 V ac, 6 A @ 125 V ac Top
- RS Stock No.:
- 125-1856
- Mfr. Part No.:
- MS22AFW01
- Brand:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-1856
- Mfr. Part No.:
- MS22AFW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switch Operation | Latching | |
| Contact Current Rating | 3 A @ 250 V ac, 6 A @ 125 V ac | |
| Terminal Type | Solder Lug | |
| Actuator Type | Top | |
| Length | 12.7mm | |
| Width | 11.5mm | |
| Depth | 6.6mm | |
| Dimensions | 11.5 x 12.7 x 6.6mm | |
| Contact Resistance | 10mΩ | |
| Mechanical Life | 100000Cycles | |
| Voltage Rating | 125 V ac, 250V ac | |
| Contact Material | Silver Alloy | |
| Actuator Material | Glass Fibre Reinforced PBT Resin | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switch Operation Latching | ||
Contact Current Rating 3 A @ 250 V ac, 6 A @ 125 V ac | ||
Terminal Type Solder Lug | ||
Actuator Type Top | ||
Length 12.7mm | ||
Width 11.5mm | ||
Depth 6.6mm | ||
Dimensions 11.5 x 12.7 x 6.6mm | ||
Contact Resistance 10mΩ | ||
Mechanical Life 100000Cycles | ||
Voltage Rating 125 V ac, 250V ac | ||
Contact Material Silver Alloy | ||
Actuator Material Glass Fibre Reinforced PBT Resin | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
