ITW Switches Panel Mount Slide Switch DPDT 10 A @ 125 V ac (UL/CSA;VDC), 5 A @ 250 V ac (UL;CSA/VDC) Slide
- RS Stock No.:
- 321-307
- Mfr. Part No.:
- 18-000-0040
- Brand:
- ITW Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $8.02 |
| 25 - 99 | $7.97 |
| 100 - 249 | $7.81 |
| 250 - 499 | $7.60 |
| 500 + | $7.40 |
*price indicative
- RS Stock No.:
- 321-307
- Mfr. Part No.:
- 18-000-0040
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 10 A @ 125 V ac (UL/CSA;VDC), 5 A @ 250 V ac (UL;CSA/VDC) | |
| Terminal Type | Tab | |
| Actuator Type | Slide | |
| Length | 33mm | |
| Width | 19mm | |
| Depth | 15.9mm | |
| Dimensions | 33 x 19 x 15.9mm | |
| Voltage Rating | 230V | |
| Contact Material | Silver Plated | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Mounting Type Panel Mount | ||
Contact Current Rating 10 A @ 125 V ac (UL/CSA;VDC), 5 A @ 250 V ac (UL;CSA/VDC) | ||
Terminal Type Tab | ||
Actuator Type Slide | ||
Length 33mm | ||
Width 19mm | ||
Depth 15.9mm | ||
Dimensions 33 x 19 x 15.9mm | ||
Voltage Rating 230V | ||
Contact Material Silver Plated | ||
Actuator Material Nylon | ||
