Schaffner, FN5040 500 V ac 17A 16kHz Line Reactor

  • RS Stock No. 754-6099
  • Mfr. Part No. FN5040-17-83
  • Manufacturer Schaffner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Schaffner FN5040 / FN5045 Series

Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.

Smooth sine wave without voltage peaks
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability

Specifications
Attribute Value
Maximum Voltage Rating 500 V ac
Series FN5040
Maximum Current Rating 17A
Switching Frequency 16kHz
Dimensions 190 x 115 x 224mm
Depth 115mm
Height 224mm
Length 190mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
6 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 960.97
(exc. GST)
$ 1,057.07
(inc. GST)
units
Per unit
1 - 9
$960.97
10 - 14
$944.16
15 - 19
$902.43
20 - 24
$869.36
25 +
$849.55
Related Products
B86301U Series 3-Phase DV/DT Output Reactors The B86301U ...
Description:
B86301U Series 3-Phase DV/DT Output Reactors The B86301U Series from EPCOS are optimised for motor cables and full load operations These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A ...
Line reactors (B86305, B86306), dv/dt chokes (B86301U) and ...
Description:
Line reactors (B86305, B86306), dv/dt chokes (B86301U) and output filters (B84143V) with insulation system The unique series 'Sine Former' (B84143VR127) makes it possible to dispense of shielded motor cables. Reduction of motor noise and eddy current losses Generation of sinusoidal ...
Line reactors (B86305, B86306), dv/dt chokes (B86301U) and ...
Description:
Line reactors (B86305, B86306), dv/dt chokes (B86301U) and output filters (B84143V) with insulation system The unique series 'Sine Former' (B84143VR127) makes it possible to dispense of shielded motor cables. Reduction of motor noise and eddy current losses Generation of sinusoidal ...
B84143V*R127 B84143V*R127 EMC filters from EPCOS are effective ...
Description:
B84143V*R127 B84143V*R127 EMC filters from EPCOS are effective filters for power electronics and converters This series is constructed with 3-line filters, sine wave EMC filters, housed in a metal case. B84143V*R127 filters are compact and easy to install. These EMC ...