Murata Ceramic Single Layer Capacitor 10nF 250V ac F Dielectric, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 318-2177P
- Mfr. Part No.:
- DEJF3E2103ZA3B
- Brand:
- Murata
Bulk discount available
Subtotal (5 bags of 5 units)**
$22.65
(exc. GST)
$24.93
(inc. GST)
999999 In AU stock for next working day delivery*
999999 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
25 - 45 | $0.86 |
50 - 95 | $0.806 |
100 - 245 | $0.756 |
250 + | $0.734 |
**price indicative
- RS Stock No.:
- 318-2177P
- Mfr. Part No.:
- DEJF3E2103ZA3B
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10nF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Dielectric | F | |
Length | 11mm | |
Depth | 4mm | |
Temperature Coefficient | -80 → +30% | |
Terminal Type | Through Hole | |
Tolerance Plus | +80% | |
Minimum Operating Temperature | -25°C | |
Tolerance Minus | -20% | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Dielectric F | ||
Length 11mm | ||
Depth 4mm | ||
Temperature Coefficient -80 → +30% | ||
Terminal Type Through Hole | ||
Tolerance Plus +80% | ||
Minimum Operating Temperature -25°C | ||
Tolerance Minus -20% | ||
Maximum Operating Temperature +85°C | ||