- RS Stock No.:
- 253-2782
- Mfr. Part No.:
- CK45-B3DD102KYGNA
- Brand:
- TDK
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 20)
$0.547
(exc. GST)
$0.602
(inc. GST)
Units | Per unit | Per Tape* |
20 - 80 | $0.547 | $10.94 |
100 - 180 | $0.482 | $9.64 |
200 - 380 | $0.404 | $8.08 |
400 + | $0.326 | $6.52 |
*price indicative |
- RS Stock No.:
- 253-2782
- Mfr. Part No.:
- CK45-B3DD102KYGNA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Compatible with halogen-free external resin coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000pF |
Voltage | 2kV dc |
Mounting Type | Through Hole |
Series | CK45 |
Tolerance | ±10% |
Related links
- TDK Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 470pF 2kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 3300pF 1kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 470pF 3kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 100pF 1kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 1kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 2kV dc ±10% Through Hole
- TDK Single Layer Ceramic Capacitor (SLCC) 220pF 2kV dc ±10% Through Hole