- RS Stock No.:
- 237-1056
- Mfr. Part No.:
- BNUC11TNHI30000
- Brand:
- Intel
On back order for despatch 21/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$637.41
(exc. GST)
$701.15
(inc. GST)
Units | Per unit |
1 - 4 | $637.41 |
5 - 9 | $632.56 |
10 + | $629.54 |
- RS Stock No.:
- 237-1056
- Mfr. Part No.:
- BNUC11TNHI30000
- Brand:
- Intel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Intel® NUC 11 Pro Kit NUC11TNHi3
The Intel NUC 11 Pro Kit NUC11TNKi3 have a soldered-down 11th generation intel core quad core or dual core processor with up to 28 W TDP. Two 260-pin 1.2V DDR4 SDRAM small outline dual lnline memory module sockets. Integrated graphics performance is significantly impacted by power levels and memory selection. It has 0 to 40 C external ambient temperature.
Operating supply voltage 12 VDC or 24 VDC
Form factor UCFF
Support for non-ECC memory
Socket soldered-down BGA
PCI express revision Gen 4 (m.2 22x80 slot)
Form factor UCFF
Support for non-ECC memory
Socket soldered-down BGA
PCI express revision Gen 4 (m.2 22x80 slot)
Gen 3 (otherwise)
Integrated bluetooth
Intel AES new instructions
Integrated bluetooth
Intel AES new instructions
Specifications
Attribute | Value |
---|---|
Product Name | Intel NUC 11 Pro Kit NUC11TNHi3 |
Related links
- Intel Movidius Neural Network Compute Stick Development Board
- Intel Intel NUC 11 Compute Element BKCM11EBI38W
- Intel Intel NUC 11 Pro Kit NUC11TNKv5
- Phoenix Contact Industrial Computer Windows
- Intel Hard Drives
- Intel Intel NUC 11 Pro Kit NUC11TNKi3
- Intel Intel NUC 11 Pro Kit NUC11TNKv7
- Intel Single Board Computers