- RS Stock No.:
- 739-6389
- Mfr. Part No.:
- MR3 400/8
- Brand:
- Block
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$145.45
(exc. GST)
$159.99
(inc. GST)
Units | Per unit |
1 - 4 | $145.45 |
5 - 9 | $143.66 |
10 - 24 | $138.48 |
25 - 49 | $133.10 |
50 + | $129.16 |
- RS Stock No.:
- 739-6389
- Mfr. Part No.:
- MR3 400/8
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK 3 Phase Motor Reactors
Three-phase motor reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 690 V ac |
Series | MR3 |
Maximum Current Rating | 8A |
Switching Frequency | 8kHz |
Dimensions | 96 x 69 x 117mm |
Depth | 69mm |
Height | 117mm |
Length | 96mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Related links
- Block, MR3 690 V ac 4A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- Block, SFB 520 V ac 16.5A 8kHz Line Reactor
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- Siemens Motor Starter 400 kW 3 Phase
- Block, MR3 690 V ac 48A 8kHz Line Reactor
- Block, LR3 690 V ac 40A Line Reactor
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase