Block, SFB 520 V ac 16.5A 8kHz Line Reactor
- RS Stock No.:
- 739-6364
- Mfr. Part No.:
- SFB 400/16,5
- Brand:
- Block
Available for back order.
Price (ex. GST) Each
$1,294.12
(exc. GST)
$1,423.53
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $1,294.12 |
20 - 24 | $1,271.45 |
25 - 49 | $1,215.31 |
50 + | $1,170.77 |
- RS Stock No.:
- 739-6364
- Mfr. Part No.:
- SFB 400/16,5
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK sinusoidal 3 phase filter
Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise
Improved system reliability & efficiency
Reduces parasitic motor noise
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 520 V ac |
Series | SFB |
Maximum Current Rating | 16.5A |
Switching Frequency | 8kHz |
Dimensions | 160 x 190 x 185mm |
Depth | 190mm |
Height | 185mm |
Length | 160mm |
Maximum Operating Temperature | +40°C |
Related links
- Block, SFB 520 V ac 10A 8kHz Line Reactor
- EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor
- Block, MR3 690 V ac 30A 8kHz Line Reactor
- Block, MR3 690 V ac 48A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- Block, MR3 690 V ac 6A 8kHz Line Reactor
- Block, MR3 690 V ac 42A 8kHz Line Reactor
- Block, MR3 690 V ac 4A 8kHz Line Reactor