Winslow 2.54mm Pitch 30 Way, Straight SIMM Socket ,1.0A
- RS Stock No.:
- 378-9419
- Mfr. Part No.:
- WS3130SMRRC
- Brand:
- Winslow
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.12
(exc. GST)
$7.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $7.12 |
| 25 - 74 | $7.04 |
| 75 - 199 | $6.80 |
| 200 - 499 | $6.61 |
| 500 + | $6.46 |
*price indicative
- RS Stock No.:
- 378-9419
- Mfr. Part No.:
- WS3130SMRRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Memory Socket Type | SIMM Socket | |
| Gender | Female | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Number of Contacts | 30 | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Latching | Yes | |
| Current Rating | 1.0A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Memory Socket Type SIMM Socket | ||
Gender Female | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Number of Contacts 30 | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Latching Yes | ||
Current Rating 1.0A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
