Maxim Integrated 48bit Silicon Serial Number, 6-Pin TSOC
- RS Stock No.:
- 190-0488
- Mfr. Part No.:
- DS2401P+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0488
- Mfr. Part No.:
- DS2401P+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Serial Number Size | 48bit | |
| Registration Number Size | 64bit | |
| Maximum Communication Speed | 16.3kbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | TSOC | |
| Pin Count | 6 | |
| Dimensions | 4 x 3.89 x 1.5mm | |
| Length | 4mm | |
| Width | 3.89mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Serial Number Size 48bit | ||
Registration Number Size 64bit | ||
Maximum Communication Speed 16.3kbit/s | ||
Mounting Type Surface Mount | ||
Package Type TSOC | ||
Pin Count 6 | ||
Dimensions 4 x 3.89 x 1.5mm | ||
Length 4mm | ||
Width 3.89mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
- COO (Country of Origin):
- PH
1-wire Silicon Serial Number
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
ROM Identification Devices
