6 Way Preci-Dip Straight Through Hole 2.54mm Socket Contact Carrier, Solder, 3A 100 V ac, 150 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$6.00

(exc. GST)

$6.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 120$1.20$6.00
125 - 495$1.19$5.95
500 +$1.148$5.74

*price indicative

Packaging Options:
RS Stock No.:
702-2855
Mfr. Part No.:
712-87-106-41-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

6

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Pitch

2.54mm

Orientation

Straight

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

15.24 x 1.83 x 4.26mm

Depth

4.26mm

Length

15.24mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

1.83mm

COO (Country of Origin):
CH

2.54 mm IC Socket Connectors zero profile


These Swiss Preci-dip Zero Profile IC Socket Connectors are for mating pin diameters of 0.47 mm. The single socket contacts for solder mounting into the PCB are supplied on disposable carriers.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
712 Series are standard single socket contact with a solder tail with a length of 3.11 mm

Standards

UL 94V-0