Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 85 → 264 V ac, Versatile Mount
- RS Stock No.:
- 865-5289
- Mfr. Part No.:
- TL50ZGYRA
- Brand:
- Banner
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$482.23
(exc. GST)
$530.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $482.23 |
- RS Stock No.:
- 865-5289
- Mfr. Part No.:
- TL50ZGYRA
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Specifications
Attribute | Value |
---|---|
Series | TL50 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | Buzzer |
Decibels at 1 Metre | 92dB |
Mounting Style | Versatile Mount |
Height | 173.4mm |
Base Diameter | 50mm |
Connection Cable Length | 2m |
Supply Voltage | 85 → 264 V ac |
Connection Type | Cable |
Maximum Temperature | +50°C |
Housing Colour | Black |
Minimum Temperature | -20°C |
Current Consumption | 30 (Alarm) mA, 35 (LED) mA |
Related links
- Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 85 →...
- Banner TL50 Series Red/Green Signal Tower, 2 Lights, 85 → 264 V...
- Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights,...
- Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 →...
- Banner TL50 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4...
- Banner TL50 Series Red/Green Buzzer Signal Tower, 2 Lights, 18 →...
- Banner TL50 Series Red Buzzer Signal Tower, 1 Lights, 18 → 30 V...
- Banner TL50 Series Blue, Green, Red, Yellow Signal Tower, 4...