Werma Kompakt 37 Series Blue/Green/Yellow/Red (LED Colour), Clear Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Base
- RS Stock No.:
- 828-8801
- Mfr. Part No.:
- 699.350.75
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$379.38
(exc. GST)
$417.32
(inc. GST)
Units | Per unit |
1 + | $379.38 |
- RS Stock No.:
- 828-8801
- Mfr. Part No.:
- 699.350.75
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Signal Tower With Buzzer, 85dB, 250mA - 699 Series - 699.350.75
This compact signal tower from WERMA gives audio and visual alerts for error detection in industrial environments. Each of the four tiers has an LED (light-emitting diode) lamp in a different colour for creating a variety of signals. The polycarbonate (PC) lenses are ultraviolet (UV) stable, so they won't deteriorate in sunlight, making the tower suitable for outdoor use. The compact base diameter of 37.5mm makes it ideal for small machines, as it won't take up a lot of space. It's also energy-efficient thanks to its low current consumption of just 250mA. This signal tower has a buzzer that delivers up to 85dB (decibels) of sound, ensuring it's clear and audible in noisy work environments.
Features & Benefits
Wide operating temperature range of -20°C to +50°C for use in harsh conditions
IP65 (ingress protection) rating to withstand dust and low-pressure water jets
Eight light-emitting diode (LED) lights on each of its four tiers for bright illumination
IP65 (ingress protection) rating to withstand dust and low-pressure water jets
Eight light-emitting diode (LED) lights on each of its four tiers for bright illumination
Applications
Mixing and filling machines
Conveyor control equipment
Conveyor control equipment
How do I mount this signal tower?
This signal tower is suitable for either base or tube mounting, so you can install it according to your needs.
Specifications
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 4 |
Lens Colour | Blue/Green/Yellow/Red (LED Colour), Clear |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Clear |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount, Tube |
Height | 208.5mm |
Base Diameter | 37.5mm |
Connection Cable Length | 2m |
IP Rating | IP65 |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Colour | Silver |
Maximum Decibel | 85dB |
Current Consumption | 160mA |