- RS Stock No.:
- 218-2009
- Mfr. Part No.:
- 699.250.75
- Brand:
- Werma
4 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$390.80
(exc. GST)
$429.88
(inc. GST)
Units | Per unit |
1 + | $390.80 |
- RS Stock No.:
- 218-2009
- Mfr. Part No.:
- 699.250.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Signal Tower, 209mm Height, 4 Dome Colours - Kompakt 37 Series - 699.250.75
Keep your industrial sites safe with this signal tower from WERMA. Blue, green, red and yellow domes with LEDs maximise visibility and clear signalling on the job. Its buzzer provides a loud sound output of 85dB at 1m for an additional alert in tough settings. The compact dimensions of 209 (H) x 38mm (diameter) mean you can install it on crowded surfaces. This tower features a maximum optical service life of 50,000h for long-lasting performance.
Features & Benefits
Broad operating temperature range of -20°C to +50°C for use in harsh environments
Weighs just 102g, placing minimal strain on your mounting surface
IP65 rating means it's dust-tight and protected against low-pressure water jets
Weighs just 102g, placing minimal strain on your mounting surface
IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
Production lines
Agricultural equipment
Parking management
Agricultural equipment
Parking management
How do I connect the tower to a power source?
This tower features an eight-pole M12 connector, which makes it a breeze to connect to a power source.
Specifications
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 4 |
Lens Colour | Blue, Green, Red, Yellow |
Bulb Type | LED |
Light Effect | Continuous lighting |
LED Colour | Red/Yellow/Green/Blue |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Height | 229.5mm |
Base Diameter | 27.7mm |
Connection Cable Length | 175mm |
IP Rating | IP65 |
Connection Type | Cable |
Supply Voltage | 24 V |
Minimum Temperature | -20°C |
Housing Colour | Black |
Maximum Temperature | +50°C |
Related links
- Werma Kompakt 37 Series Blue/Green/Yellow/Red (LED Colour) 4 Lights Base
- Werma Kompakt 37 Series Blue Green Yellow Buzzer Signal Tower 24 V
- Werma Kompakt 37 Series Blue Green Yellow Buzzer Signal Tower 24 V...
- Werma Kompakt 37 Series Blue Green Yellow Signal Tower 24 V
- Werma Kompakt 37 Series Clear Red 4 Lights, 24 V
- Werma Kompakt 37 Series Blue Red 4 Lights Base Mount, Tube
- Werma VarioSIGN Series Green Yellow Buzzer Signal Tower 24 V
- Werma Kompakt 37 Series Blue Green Yellow Buzzer Signal Tower 24...