Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue/Clear Signal Tower, 5 Lights, 24 V ac/dc, Surface Mount

Subtotal (1 unit)*

$616.37

(exc. GST)

$678.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.37

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
704-3754
Mfr. Part No.:
XVC4B5K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVC4

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Height

240.5mm

Base Diameter

40mm

Connection Cable Length

500mm

Connection Type

Cable

Supply Voltage

24 V ac/dc

IP Rating

IP23, IP54

Current Consumption

125mA

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Housing Colour

White

Schneider Electric Beacon Tower - Harmony HVC4


Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.

Features & Benefits


  • Facilitates long-distance indication for machines

  • Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors

  • The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment

  • The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support

  • Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140

  • Approvals - CE, UL, CSA, CCC and Gost in progress

  • Fixing plates are available for support tube mounting: 704-3830 and 704-3827

Note

Fixing plates are available for support tube mounting: 704-3830 and 704-3827

Related links