Werma 894 Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Tube, Wall Mount

Subtotal (1 unit)*

$953.06

(exc. GST)

$1,048.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$953.06

*price indicative

RS Stock No.:
678-3007
Mfr. Part No.:
894.180.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

894

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Current Type

DC

Height

394mm

Base Diameter

85mm

IP Rating

IP65, IP69K

Connection Type

Screw

Supply Voltage

24 V dc

Current Consumption

80 mA, 160 mA

Housing Colour

Grey

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Related links